
GRM0335C1E2R2BA01D | |
|---|---|
DigiKey Part Number | 490-11292-2-ND - Tape & Reel (TR) 490-11292-1-ND - Cut Tape (CT) 490-11292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E2R2BA01D |
Description | CAP CER 2.2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E2R2BA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01300 | Fr.0.13 |
| 50 | Fr.0.00880 | Fr.0.44 |
| 100 | Fr.0.00750 | Fr.0.75 |
| 500 | Fr.0.00514 | Fr.2.57 |
| 1,000 | Fr.0.00444 | Fr.4.44 |
| 2,500 | Fr.0.00370 | Fr.9.25 |
| 5,000 | Fr.0.00326 | Fr.16.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.00264 | Fr.39.60 |
| 30,000 | Fr.0.00239 | Fr.71.70 |
| 45,000 | Fr.0.00226 | Fr.101.70 |
| 75,000 | Fr.0.00211 | Fr.158.25 |
| 105,000 | Fr.0.00203 | Fr.213.15 |
| 150,000 | Fr.0.00195 | Fr.292.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

