
GRM0335C1H121FA01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C1H121FA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1H121FA01DCT-ND - Cut Tape (CT) 490-GRM0335C1H121FA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H121FA01D |
Description | CAP CER 120PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H121FA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±1% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02400 | Fr.0.24 |
| 50 | Fr.0.01620 | Fr.0.81 |
| 100 | Fr.0.01370 | Fr.1.37 |
| 500 | Fr.0.00976 | Fr.4.88 |
| 1,000 | Fr.0.00853 | Fr.8.53 |
| 2,500 | Fr.0.00725 | Fr.18.12 |
| 5,000 | Fr.0.00648 | Fr.32.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.00537 | Fr.80.55 |
| 30,000 | Fr.0.00493 | Fr.147.90 |
| 45,000 | Fr.0.00470 | Fr.211.50 |
| 75,000 | Fr.0.00445 | Fr.333.75 |
| 105,000 | Fr.0.00431 | Fr.452.55 |
| 150,000 | Fr.0.00417 | Fr.625.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

