
GRM1555C1HR10WA01D | |
|---|---|
DigiKey Part Number | 490-6259-2-ND - Tape & Reel (TR) 490-6259-1-ND - Cut Tape (CT) 490-6259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1HR10WA01D |
Description | CAP CER 0.1PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 0.1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1HR10WA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 |
| 10 | Fr.0.07400 | Fr.0.74 |
| 50 | Fr.0.05200 | Fr.2.60 |
| 100 | Fr.0.04540 | Fr.4.54 |
| 500 | Fr.0.03428 | Fr.17.14 |
| 1,000 | Fr.0.03084 | Fr.30.84 |
| 2,500 | Fr.0.02723 | Fr.68.08 |
| 5,000 | Fr.0.02506 | Fr.125.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.02129 | Fr.212.90 |
| 20,000 | Fr.0.02027 | Fr.405.40 |
| 30,000 | Fr.0.02018 | Fr.605.40 |
| 50,000 | Fr.0.02008 | Fr.1,004.00 |
| 70,000 | Fr.0.02001 | Fr.1,400.70 |
| 100,000 | Fr.0.01970 | Fr.1,970.00 |
| 120,000 | Fr.0.01948 | Fr.2,337.60 |
| 240,000 | Fr.0.01873 | Fr.4,495.20 |
| 250,000 | Fr.0.01869 | Fr.4,672.50 |
| Unit Price without VAT: | Fr.0.13000 |
|---|---|
| Unit Price with VAT: | Fr.0.14053 |

