Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM1885C1H301GA01J | |
|---|---|
DigiKey Part Number | 490-GRM1885C1H301GA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H301GA01J |
Description | CAP CER 300PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 300 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H301GA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C1H301GA16D | Murata Electronics | 0 | 490-GCM1885C1H301GA16DTR-ND | Fr.0.05115 | Parametric Equivalent |
| GCM1885C1H301GA16J | Murata Electronics | 0 | 490-GCM1885C1H301GA16JTR-ND | Fr.0.04653 | Parametric Equivalent |
| GRM1885C1H301GA01D | Murata Electronics | 3,351 | 490-14371-1-ND | Fr.0.12000 | Parametric Equivalent |
| C0603C301G5GACTU | KEMET | 0 | 399-C0603C301G5GACTUTR-ND | Fr.0.17732 | Parametric Equivalent |
| C0603T301G5GCLTU | KEMET | 0 | 399-C0603T301G5GCLTUTR-ND | Fr.0.69362 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01991 | Fr.199.10 |
| Unit Price without VAT: | Fr.0.01991 |
|---|---|
| Unit Price with VAT: | Fr.0.02152 |





