
GRM21A7U2E101JW31D | |
|---|---|
DigiKey Part Number | 490-12003-2-ND - Tape & Reel (TR) 490-12003-1-ND - Cut Tape (CT) 490-12003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A7U2E101JW31D |
Description | CAP CER 100PF 250V U2J 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A7U2E101JW31D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.11100 | Fr.1.11 |
| 50 | Fr.0.08000 | Fr.4.00 |
| 100 | Fr.0.06330 | Fr.6.33 |
| 500 | Fr.0.05204 | Fr.26.02 |
| 1,000 | Fr.0.04622 | Fr.46.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03542 | Fr.141.68 |
| 8,000 | Fr.0.03299 | Fr.263.92 |
| 12,000 | Fr.0.03177 | Fr.381.24 |
| 20,000 | Fr.0.03042 | Fr.608.40 |
| 28,000 | Fr.0.02964 | Fr.829.92 |
| 40,000 | Fr.0.02888 | Fr.1,155.20 |
| 48,000 | Fr.0.02852 | Fr.1,368.96 |
| 96,000 | Fr.0.02776 | Fr.2,664.96 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |

