
GRT0335C1H121FA02D | |
|---|---|
DigiKey Part Number | 490-GRT0335C1H121FA02DTR-ND - Tape & Reel (TR) 490-GRT0335C1H121FA02DCT-ND - Cut Tape (CT) 490-GRT0335C1H121FA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT0335C1H121FA02D |
Description | CAP CER 120PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT0335C1H121FA02D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±1% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02300 | Fr.0.23 |
| 50 | Fr.0.01500 | Fr.0.75 |
| 100 | Fr.0.01280 | Fr.1.28 |
| 500 | Fr.0.00900 | Fr.4.50 |
| 1,000 | Fr.0.00787 | Fr.7.87 |
| 2,500 | Fr.0.00667 | Fr.16.68 |
| 5,000 | Fr.0.00595 | Fr.29.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.00492 | Fr.73.80 |
| 30,000 | Fr.0.00450 | Fr.135.00 |
| 45,000 | Fr.0.00429 | Fr.193.05 |
| 75,000 | Fr.0.00406 | Fr.304.50 |
| 105,000 | Fr.0.00393 | Fr.412.65 |
| 150,000 | Fr.0.00380 | Fr.570.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

