
GCD188R71H222KA01D | |
|---|---|
DigiKey Part Number | 490-GCD188R71H222KA01DTR-ND - Tape & Reel (TR) 490-GCD188R71H222KA01DCT-ND - Cut Tape (CT) 490-GCD188R71H222KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCD188R71H222KA01D |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD188R71H222KA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCE188R71H222KA01D | Murata Electronics | 33,812 | 490-GCE188R71H222KA01DCT-ND | Fr.0.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03500 | Fr.0.35 |
| 50 | Fr.0.02420 | Fr.1.21 |
| 100 | Fr.0.02070 | Fr.2.07 |
| 500 | Fr.0.01498 | Fr.7.49 |
| 1,000 | Fr.0.01324 | Fr.13.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01032 | Fr.41.28 |
| 8,000 | Fr.0.00938 | Fr.75.04 |
| 12,000 | Fr.0.00891 | Fr.106.92 |
| 20,000 | Fr.0.00839 | Fr.167.80 |
| 28,000 | Fr.0.00809 | Fr.226.52 |
| 40,000 | Fr.0.00779 | Fr.311.60 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

