
GRT1555C1H391JA02D | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H391JA02DTR-ND - Tape & Reel (TR) 490-GRT1555C1H391JA02DCT-ND - Cut Tape (CT) 490-GRT1555C1H391JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H391JA02D |
Description | CAP CER 390PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H391JA02D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H391JA16D | Murata Electronics | 13,220 | 490-GCM1555C1H391JA16DCT-ND | Fr.0.08000 | Parametric Equivalent |
| GCM1555C1H391JA16J | Murata Electronics | 38,671 | 490-GCM1555C1H391JA16JCT-ND | Fr.0.08000 | Parametric Equivalent |
| AC0402JRNPO9BN391 | YAGEO | 16,831 | 13-AC0402JRNPO9BN391CT-ND | Fr.0.08000 | Parametric Equivalent |
| C0402C391J5GACAUTO | KEMET | 23,340 | 399-15822-1-ND | Fr.0.32000 | Parametric Equivalent |
| CGA2B2C0G1H391J050BA | TDK | 59,649 | 445-5603-1-ND | Fr.0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02500 | Fr.0.25 |
| 50 | Fr.0.01660 | Fr.0.83 |
| 100 | Fr.0.01410 | Fr.1.41 |
| 500 | Fr.0.00998 | Fr.4.99 |
| 1,000 | Fr.0.00874 | Fr.8.74 |
| 2,500 | Fr.0.00744 | Fr.18.60 |
| 5,000 | Fr.0.00665 | Fr.33.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00552 | Fr.55.20 |
| 20,000 | Fr.0.00503 | Fr.100.60 |
| 30,000 | Fr.0.00479 | Fr.143.70 |
| 50,000 | Fr.0.00451 | Fr.225.50 |
| 70,000 | Fr.0.00435 | Fr.304.50 |
| 100,000 | Fr.0.00420 | Fr.420.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

