0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155R71C104KE01J

DigiKey Part Number
490-GRT155R71C104KE01JTR-ND - Tape & Reel (TR)
490-GRT155R71C104KE01JCT-ND - Cut Tape (CT)
490-GRT155R71C104KE01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155R71C104KE01J
Description
CAP CER 0.1UF 16V X7R 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155R71C104KE01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM155R71C104KA55DMurata Electronics8,216,318490-4759-1-NDFr.0.08000Parametric Equivalent
GCM155R71C104KA55JMurata Electronics10,009,134490-7998-1-NDFr.0.08000Parametric Equivalent
AC0402KPX7R7BB104YAGEO32,64613-AC0402KPX7R7BB104CT-NDFr.0.08000Parametric Equivalent
AC0402KRX7R7BB104YAGEO323,522311-3026-1-NDFr.0.08000Parametric Equivalent
C0402C104K4RACAUTOKEMET1,511,783399-6828-1-NDFr.0.12000Parametric Equivalent
In-Stock: 9,735
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02200Fr.0.22
50Fr.0.01480Fr.0.74
100Fr.0.01250Fr.1.25
500Fr.0.00886Fr.4.43
1,000Fr.0.00774Fr.7.74
2,500Fr.0.00656Fr.16.40
5,000Fr.0.00585Fr.29.25
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000Fr.0.00411Fr.205.50
100,000Fr.0.00382Fr.382.00
150,000Fr.0.00367Fr.550.50
250,000Fr.0.00351Fr.877.50
350,000Fr.0.00341Fr.1,193.50
500,000Fr.0.00332Fr.1,660.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648