
LQG15WH19NJ02D | |
|---|---|
DigiKey Part Number | 490-LQG15WH19NJ02DTR-ND - Tape & Reel (TR) 490-LQG15WH19NJ02DCT-ND - Cut Tape (CT) 490-LQG15WH19NJ02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WH19NJ02D |
Description | FIXED IND 19NH 260MA 800 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 19 nH Unshielded Multilayer Inductor 260 mA 800mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WH19NJ02D Models |
Category | Q @ Freq 20 @ 250MHz |
Mfr | Frequency - Self Resonant 2.3GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.022" (0.55mm) |
DC Resistance (DCR) 800mOhm Max | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQG15WZ19NJ02D | Murata Electronics | 9,370 | 490-LQG15WZ19NJ02DCT-ND | Fr.0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.06500 | Fr.0.65 |
| 25 | Fr.0.06000 | Fr.1.50 |
| 50 | Fr.0.05680 | Fr.2.84 |
| 100 | Fr.0.05350 | Fr.5.35 |
| 250 | Fr.0.04952 | Fr.12.38 |
| 500 | Fr.0.04668 | Fr.23.34 |
| 1,000 | Fr.0.04401 | Fr.44.01 |
| 2,500 | Fr.0.04071 | Fr.101.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.03516 | Fr.351.60 |
| 20,000 | Fr.0.03315 | Fr.663.00 |
| 30,000 | Fr.0.03204 | Fr.961.20 |
| 50,000 | Fr.0.03068 | Fr.1,534.00 |
| 70,000 | Fr.0.02982 | Fr.2,087.40 |
| 100,000 | Fr.0.02894 | Fr.2,894.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

