
12LRS333C | |
|---|---|
DigiKey Part Number | 811-2085-ND |
Manufacturer | |
Manufacturer Product Number | 12LRS333C |
Description | FIXED IND 33UH 2.1A 110 MOHM TH |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 2.1 A 110mOhm Max Radial, Vertical Cylinder, 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 12LRS333C Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 110mOhm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Inductance Frequency - Test 10 kHz |
Part Status Last Time Buy | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder, 4 Leads |
Inductance | Size / Dimension 0.413" Dia (10.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.335" (8.50mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.86000 | Fr.0.86 |
| 10 | Fr.0.70900 | Fr.7.09 |
| 25 | Fr.0.65600 | Fr.16.40 |
| 50 | Fr.0.61840 | Fr.30.92 |
| 100 | Fr.0.58310 | Fr.58.31 |
| Unit Price without VAT: | Fr.0.86000 |
|---|---|
| Unit Price with VAT: | Fr.0.92966 |

