
MYMGK1R812FRSR-EVM | |
|---|---|
DigiKey Part Number | 811-MYMGK1R812FRSR-EVM-ND |
Manufacturer | |
Manufacturer Product Number | MYMGK1R812FRSR-EVM |
Description | EVAL BOARD FOR MYMGK1R812FRSR |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | MYMGK1R812FRSR - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 12A |
Manufacturer Murata Power Solutions Inc. | Voltage - Input 4.5V ~ 8V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MYMGK1R812FRSR |
Power - Output 21.6W | Base Product Number |
Voltage - Output 0.7V, 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.59.98000 | Fr.59.98 |
| Unit Price without VAT: | Fr.59.98000 |
|---|---|
| Unit Price with VAT: | Fr.64.83838 |

