Isolated Module DC DC Converter 1 Output 3.3V 4.5A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM15-033-Q12-C

DigiKey Part Number
SPM15-033-Q12-C-ND
Manufacturer
Manufacturer Product Number
SPM15-033-Q12-C
Description
DC DC CONVERTER 3.3V 15W
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 4.5A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
SPM15-033-Q12-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
4.5A
Mfr
Power (Watts)
15 W
Series
Voltage - Isolation
1.6 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
OCP, OTP, OVP, SCP, UVLO
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.4mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CHF
Tube
QuantityUnit PriceExt Price
96Fr.30.93385Fr.2,969.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.30.93385
Unit Price with VAT:Fr.33.43949