NX3225GA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STDCRG2-26M

DigiKey Part Number
644-STDCRG2-26MTR-ND - Tape & Reel (TR)
644-STDCRG2-26MCT-ND - Cut Tape (CT)
644-STDCRG2-26MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STDCRG2-26M
Description
CRYSTAL 26.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,816
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.42000Fr.0.42
10Fr.0.36600Fr.3.66
25Fr.0.34640Fr.8.66
50Fr.0.33180Fr.16.59
100Fr.0.31810Fr.31.81
250Fr.0.30080Fr.75.20
500Fr.0.28836Fr.144.18
1,000Fr.0.27642Fr.276.42
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.25852Fr.775.56
6,000Fr.0.24783Fr.1,486.98
9,000Fr.0.24179Fr.2,176.11
15,000Fr.0.23439Fr.3,515.85
21,000Fr.0.22964Fr.4,822.44
30,000Fr.0.22472Fr.6,741.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.42000
Unit Price with VAT:Fr.0.45402