New at DigiKey
6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMJ4HFD2

DigiKey Part Number
6473-NMJ4HFD2-ND
Manufacturer
Manufacturer Product Number
NMJ4HFD2
Description
JACK 1/4" MONO SWITCHED - FULL T
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Through Hole, Right Angle
Mfr
Termination
Solder
Series
Shielding
Unshielded
Packaging
Box
Features
Mounting Hardware, Thread Lock
Part Status
Active
Insulation Color
Black
Connector Type
Phone Jack
Operating Temperature
-25°C ~ 70°C
Gender
Female
Current Rating (Amps)
3 A
Signal Lines
Mono
Contact Material - Plating
Silver
Industry Recognized Mating Diameter
Body Color
Black
Actual Diameter
0.250" (6.35mm)
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Number of Positions/Contacts
2 Conductors, 4 Contacts
Contact Material
Bronze
Internal Switch(s)
Two Switches
Panel Hole Size
0.441" (11.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACJM-MHOPAmphenol Sine Systems Corp1,149889-ACJM-MHOP-NDFr.1.18000Parametric Equivalent
ACJM-PHOPAmphenol Sine Systems Corp448889-ACJM-PHOP-NDFr.1.18000Parametric Equivalent
In-Stock: 192
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.1.38000Fr.1.38
10Fr.1.17100Fr.11.71
25Fr.1.09720Fr.27.43
50Fr.1.04480Fr.52.24
200Fr.0.94725Fr.189.45
400Fr.0.90205Fr.360.82
600Fr.0.87660Fr.525.96
1,000Fr.0.84557Fr.845.57
2,600Fr.0.79046Fr.2,055.20
Manufacturers Standard Package
Unit Price without VAT:Fr.1.38000
Unit Price with VAT:Fr.1.49178