74ALVC16836ADGG,11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVCH16823DGGS

DigiKey Part Number
1727-2441-ND
Manufacturer
Manufacturer Product Number
74ALVCH16823DGGS
Description
IC FF D-TYPE DBL 9-BIT 56-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 9 Bit Positive Edge 56-TFSOP (0.240", 6.10mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Function
Master Reset
Type
D-Type
Output Type
Tri-State
Number of Elements
2
Number of Bits per Element
9
Clock Frequency
350 MHz
Max Propagation Delay @ V, Max CL
3.7ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2.3V ~ 2.7V, 3V ~ 3.6V
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
56-TSSOP
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.1.82000Fr.1.82
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.1.82000
Unit Price with VAT:Fr.1.96742