Direct
Similar

BUK7K6R2-40EX | |
|---|---|
DigiKey Part Number | 1727-1893-2-ND - Tape & Reel (TR) 1727-1893-1-ND - Cut Tape (CT) 1727-1893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7K6R2-40EX |
Description | MOSFET 2N-CH 40V 40A LFPAK56D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 40A 68W Surface Mount LFPAK56D |
Datasheet | Datasheet |
EDA/CAD Models | BUK7K6R2-40EX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 40A | |
Rds On (Max) @ Id, Vgs | 5.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 32.3nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2210pF @ 25V | |
Power - Max | 68W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.53000 | Fr.2.53 |
| 10 | Fr.1.62900 | Fr.16.29 |
| 50 | Fr.1.24000 | Fr.62.00 |
| 100 | Fr.1.11460 | Fr.111.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.52975 | Fr.794.63 |
| 3,000 | Fr.0.49036 | Fr.1,471.08 |
| Unit Price without VAT: | Fr.2.53000 |
|---|---|
| Unit Price with VAT: | Fr.2.73493 |












