
BZV85-C30,113 | |
|---|---|
DigiKey Part Number | 1727-1516-2-ND - Tape & Reel (TR) 1727-1516-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZV85-C30,113 |
Description | DIODE ZENER 30V 1.3W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1.3 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | BZV85-C30,113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.27000 | Fr.0.27 |
| 10 | Fr.0.16800 | Fr.1.68 |
| 50 | Fr.0.12040 | Fr.6.02 |
| 100 | Fr.0.10490 | Fr.10.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.05120 | Fr.256.00 |
| 10,000 | Fr.0.04621 | Fr.462.10 |
| Unit Price without VAT: | Fr.0.27000 |
|---|---|
| Unit Price with VAT: | Fr.0.29187 |

