


BZX384-C24-QX | |
|---|---|
DigiKey Part Number | 1727-BZX384-C24-QXTR-ND - Tape & Reel (TR) 1727-BZX384-C24-QXCT-ND - Cut Tape (CT) 1727-BZX384-C24-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-C24-QX |
Description | DIODE ZENER 24.2V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 24.2 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 16.94 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 |
| 10 | Fr.0.10500 | Fr.1.05 |
| 50 | Fr.0.07440 | Fr.3.72 |
| 100 | Fr.0.06460 | Fr.6.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.03385 | Fr.101.55 |
| 6,000 | Fr.0.03015 | Fr.180.90 |
| Unit Price without VAT: | Fr.0.17000 |
|---|---|
| Unit Price with VAT: | Fr.0.18377 |

