LSF0204PW-Q100J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXB0104PWJ

DigiKey Part Number
1727-NXB0104PWJTR-ND - Tape & Reel (TR)
1727-NXB0104PWJCT-ND - Cut Tape (CT)
1727-NXB0104PWJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXB0104PWJ
Description
IC XLTR VL BIDIR 14-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NXB0104PWJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
100Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.55000Fr.0.55
10Fr.0.38900Fr.3.89
50Fr.0.32280Fr.16.14
100Fr.0.30260Fr.30.26
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.24638Fr.615.95
5,000Fr.0.23961Fr.1,198.05
Manufacturers Standard Package
Unit Price without VAT:Fr.0.55000
Unit Price with VAT:Fr.0.59455