
GYA1K330MCQ1GS | |
|---|---|
DigiKey Part Number | 493-GYA1K330TR-ND - Tape & Reel (TR) 493-GYA1K330CT-ND - Cut Tape (CT) 493-GYA1K330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1K330MCQ1GS |
Description | CAP ALUM HYBRID 33UF 20% 80V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 33 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 80 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 36mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.22000 | Fr.1.22 |
| 10 | Fr.0.79100 | Fr.7.91 |
| 50 | Fr.0.61100 | Fr.30.55 |
| 100 | Fr.0.55390 | Fr.55.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.45558 | Fr.227.79 |
| 1,000 | Fr.0.42459 | Fr.424.59 |
| 1,500 | Fr.0.40896 | Fr.613.44 |
| 2,500 | Fr.0.39154 | Fr.978.85 |
| 3,500 | Fr.0.38129 | Fr.1,334.52 |
| 5,000 | Fr.0.37140 | Fr.1,857.00 |
| Unit Price without VAT: | Fr.1.22000 |
|---|---|
| Unit Price with VAT: | Fr.1.31882 |

