VX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVX2D331MDD

DigiKey Part Number
493-14440-ND
Manufacturer
Manufacturer Product Number
TVX2D331MDD
Description
CAP ALUM 330UF 20% 200V AXIAL
Detailed Description
330 µF 200 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
-
Ratings
-
Applications
Lead Spacing
-
Size / Dimension
-
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
Additional Resources
AttributeDescription
Other Names
493-14440
TVX2D331MDD-ND
Q3884787
Standard Package50