Direct
Direct
MFR Recommended




UAQ2G330MHD6TN | |
|---|---|
DigiKey Part Number | UAQ2G330MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UAQ2G330MHD6TN |
Description | CAP ALUM 33UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UAQ2G330MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 312 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2G330MHD1TN | Nichicon | 4,431 | 493-13290-1-ND | Fr.1.54000 | Direct |
| UCY2G330MHD3TN | Nichicon | 97 | 493-4826-1-ND | Fr.2.03000 | Direct |
| UAS2G330MHD1TN | Nichicon | 0 | UAS2G330MHD1TN-ND | Fr.0.86372 | MFR Recommended |




