UHD1A101MDD1TA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 14,426
Unit Price: Fr.0.30000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: Fr.0.23000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: Fr.0.05059
Datasheet
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHD1A101MDD1TA

DigiKey Part Number
UHD1A101MDD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHD1A101MDD1TA
Description
CAP ALUM 100UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHD1A101MDD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
175 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
250 mA @ 100 kHz
Part Status
Obsolete
Impedance
300 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FR1A101BPanasonic Industry14,426P15316CT-NDFr.0.30000Direct
10YXJ100MTA5X11Rubycon01189-1526-1-NDFr.0.23000Parametric Equivalent
10ZLG100MEFCTA5X11Rubycon010ZLG100MEFCTA5X11-NDFr.0.05059Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes