Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UHW2A121MPD1TD | |
|---|---|
DigiKey Part Number | 493-14617-1-ND - Cut Tape (CT) 493-14617-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW2A121MPD1TD |
Description | CAP ALUM 120UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 120 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW2A121MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 648 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.62 A @ 100 kHz |
Part Status Active | Impedance 72 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW2A121MPD | Nichicon | 350 | 493-17847-ND | Fr.1.25000 | Parametric Equivalent |
| 100ZLH120MEFC10X23 | Rubycon | 321 | 1189-2939-ND | Fr.1.00000 | Parametric Equivalent |
| 100ZLH120MEFCT810X23 | Rubycon | 0 | 100ZLH120MEFCT810X23-ND | Fr.0.27489 | Parametric Equivalent |
| 100ZLJ120M10X25 | Rubycon | 0 | 1189-1039-ND | Fr.1.00000 | Parametric Equivalent |
| 100ZLJ120MCE10X25 | Rubycon | 0 | 100ZLJ120MCE10X25-ND | Fr.0.28648 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.25000 | Fr.1.25 |
| 10 | Fr.0.81200 | Fr.8.12 |
| 50 | Fr.0.62700 | Fr.31.35 |
| 100 | Fr.0.56860 | Fr.56.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.46810 | Fr.234.05 |
| 1,000 | Fr.0.43646 | Fr.436.46 |
| 1,500 | Fr.0.42049 | Fr.630.74 |
| 2,500 | Fr.0.40269 | Fr.1,006.73 |
| 3,500 | Fr.0.39223 | Fr.1,372.81 |
| 5,000 | Fr.0.38213 | Fr.1,910.65 |
| Unit Price without VAT: | Fr.1.25000 |
|---|---|
| Unit Price with VAT: | Fr.1.35125 |






