HW Series 22mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HW Series 22mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHW1H391MPD6TD

DigiKey Part Number
493-UHW1H391MPD6TDCT-ND - Cut Tape (CT)
UHW1H391MPD6TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHW1H391MPD6TD
Description
CAP ALUM 390UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW1H391MPD6TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.03 A @ 120 Hz
Ripple Current @ High Frequency
2.06 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.27000Fr.1.27
10Fr.0.82700Fr.8.27
50Fr.0.63960Fr.31.98
100Fr.0.58030Fr.58.03
Tape & Box (TB)
QuantityUnit PriceExt Price
500Fr.0.47838Fr.239.19
1,000Fr.0.44627Fr.446.27
1,500Fr.0.43007Fr.645.11
2,500Fr.0.41201Fr.1,030.02
3,500Fr.0.40140Fr.1,404.90
5,000Fr.0.39115Fr.1,955.75
6,000Fr.0.38627Fr.2,317.62
12,000Fr.0.36978Fr.4,437.36
12,500Fr.0.36890Fr.4,611.25
Manufacturers Standard Package
Unit Price without VAT:Fr.1.27000
Unit Price with VAT:Fr.1.37287