39 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM2A390MPD1TA

DigiKey Part Number
493-UPM2A390MPD1TACT-ND - Cut Tape (CT)
UPM2A390MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM2A390MPD1TA
Description
CAP ALUM 39UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
39 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM2A390MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
490 mA @ 10 kHz
Part Status
Not For New Designs
Impedance
330 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ2A390MPD1TANichicon1,990493-UPJ2A390MPD1TACT-NDFr.0.63000Direct
UPM2A390MPD1TDNichicon1,819493-5301-1-NDFr.0.70000Parametric Equivalent
In-Stock: 1,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.70000Fr.0.70
10Fr.0.44100Fr.4.41
50Fr.0.33280Fr.16.64
100Fr.0.29850Fr.29.85
500Fr.0.23938Fr.119.69
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000Fr.0.22075Fr.220.75
2,000Fr.0.20527Fr.410.54
3,000Fr.0.19744Fr.592.32
5,000Fr.0.18873Fr.943.65
7,000Fr.0.18361Fr.1,285.27
10,000Fr.0.17866Fr.1,786.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.70000
Unit Price with VAT:Fr.0.75670