UVK0J332MPD1TD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 1,000
Unit Price: Fr.0.89000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 462
Unit Price: Fr.1.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 389
Unit Price: Fr.0.58000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 461
Unit Price: Fr.0.78000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 3,607
Unit Price: Fr.0.86000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: Fr.0.16757
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: Fr.0.60000
Datasheet
UVK SERIES 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UVK SERIES 10mm
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UVK0J332MPD1TD

DigiKey Part Number
493-12543-1-ND - Cut Tape (CT)
493-12543-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVK0J332MPD1TD
Description
CAP ALUM 3300UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK0J332MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.19 A @ 120 Hz
Ripple Current @ High Frequency
1.3685 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.87000Fr.0.87
10Fr.0.55700Fr.5.57
50Fr.0.42440Fr.21.22
100Fr.0.38220Fr.38.22
Tape & Box (TB)
QuantityUnit PriceExt Price
500Fr.0.30982Fr.154.91
1,000Fr.0.28699Fr.286.99
1,500Fr.0.27547Fr.413.20
2,500Fr.0.26263Fr.656.57
3,500Fr.0.25508Fr.892.78
5,000Fr.0.24778Fr.1,238.90
6,000Fr.0.24432Fr.1,465.92
12,000Fr.0.23258Fr.2,790.96
12,500Fr.0.23195Fr.2,899.38
Manufacturers Standard Package
Unit Price without VAT:Fr.0.87000
Unit Price with VAT:Fr.0.94047