



UVZ2A470MPD1TD | |
|---|---|
DigiKey Part Number | 493-13508-1-ND - Cut Tape (CT) 493-13508-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2A470MPD1TD |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2A470MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 165 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 330 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.47000 | Fr.0.47 |
| 10 | Fr.0.29000 | Fr.2.90 |
| 50 | Fr.0.21540 | Fr.10.77 |
| 100 | Fr.0.19190 | Fr.19.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.15112 | Fr.75.56 |
| 1,000 | Fr.0.13825 | Fr.138.25 |
| 1,500 | Fr.0.13175 | Fr.197.62 |
| 2,500 | Fr.0.12451 | Fr.311.27 |
| 3,500 | Fr.0.12025 | Fr.420.88 |
| 5,000 | Fr.0.11613 | Fr.580.65 |
| Unit Price without VAT: | Fr.0.47000 |
|---|---|
| Unit Price with VAT: | Fr.0.50807 |

