



UWG0J152MNL1GS | |
|---|---|
DigiKey Part Number | 493-6300-2-ND - Tape & Reel (TR) 493-6300-1-ND - Cut Tape (CT) 493-6300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG0J152MNL1GS |
Description | CAP ALUM 1500UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG0J152MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 335 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Active | Impedance 150 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD0J152MNL1GS | Nichicon | 362 | 493-6342-1-ND | Fr.0.69000 | Similar |
| UCL0J152MNL1GS | Nichicon | 658 | 493-3895-1-ND | Fr.0.91000 | Similar |
| UUD0J152MNL1GS | Nichicon | 432 | 493-2241-1-ND | Fr.0.72000 | Similar |
| UWD0J152MCL1GS | Nichicon | 27,526 | 493-9635-1-ND | Fr.0.82000 | Similar |
| EMVY6R3ARA152MJA0G | Chemi-Con | 660 | 565-EMVY6R3ARA152MJA0GCT-ND | Fr.0.94000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.82000 | Fr.0.82 |
| 10 | Fr.0.52200 | Fr.5.22 |
| 50 | Fr.0.39660 | Fr.19.83 |
| 100 | Fr.0.35680 | Fr.35.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.28826 | Fr.144.13 |
| 1,000 | Fr.0.26665 | Fr.266.65 |
| 1,500 | Fr.0.25575 | Fr.383.62 |
| 2,500 | Fr.0.24359 | Fr.608.98 |
| 3,500 | Fr.0.23644 | Fr.827.54 |
| 5,000 | Fr.0.22953 | Fr.1,147.65 |
| Unit Price without VAT: | Fr.0.82000 |
|---|---|
| Unit Price with VAT: | Fr.0.88642 |

