Power Supplies PMIC QFN0707-48
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN5T568AV

DigiKey Part Number
2129-RN5T568AV-ND
Manufacturer
Manufacturer Product Number
RN5T568AV
Description
POWER MANAGEMENT SYSTEM DEVICE
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Power Supplies PMIC QFN0707-48
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
1.7V ~ 5.5V
Manufacturer
Nisshinbo Micro Devices Inc.
Operating Temperature
-40°C ~ 85°C (TA)
Series
Mounting Type
Surface Mount
Packaging
Tray
Package / Case
48-VFQFN Exposed Pad
Part Status
Active
Supplier Device Package
QFN0707-48
Applications
Power Supplies
Base Product Number
Current - Supply
45µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.10.47000Fr.10.47
10Fr.8.23900Fr.82.39
25Fr.7.68200Fr.192.05
100Fr.7.07010Fr.707.01
250Fr.6.77828Fr.1,694.57
500Fr.6.60244Fr.3,301.22
1,000Fr.6.45774Fr.6,457.74
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.10.47000
Unit Price with VAT:Fr.11.31807