Similar
Similar
Similar

B12HH | |
|---|---|
DigiKey Part Number | B12HH-ND |
Manufacturer | |
Manufacturer Product Number | B12HH |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | B12HH Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Flatted |
Series | Actuator Length 6.30mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Bushing Thread Unthreaded |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 28 V | Electrical Life 50,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200AWMSP1T2A1M61RE | E-Switch | 0 | 200AWMSP1T2A1M61RE-ND | Fr.3.70460 | Similar |
| 34DWMSP12B4M6RT | Grayhill Inc. | 0 | 34DWMSP12B4M6RT-ND | Fr.4.05486 | Similar |
| ET01MD1ABE | C&K | 169 | CKN1073-ND | Fr.9.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.22000 | Fr.5.22 |
| Unit Price without VAT: | Fr.5.22000 |
|---|---|
| Unit Price with VAT: | Fr.5.64282 |




