
MB2181LS1W03-CC | |
|---|---|
DigiKey Part Number | MB2181LS1W03-CC-ND |
Manufacturer | |
Manufacturer Product Number | MB2181LS1W03-CC |
Description | SWITCH PUSHBUTTON 4PDT 6A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | MB2181LS1W03-CC Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Obsolete | Termination Style PC Pin |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-Mom | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 6A (AC), 3A (DC) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |

