Pushbutton Switch DPDT Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Standard Panel Mount, Front
IP Rated Switches | Datasheet Preview

YB26SKW01

DigiKey Part Number
YB26SKW01-ND
Manufacturer
Manufacturer Product Number
YB26SKW01
Description
SWITCH PUSHBUTTON DPDT 3A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Plunger for Cap
Series
Actuator Marking
No Marking
Packaging
Tray
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Part Status
Active
Features
Voltage Reduction Lighting
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Circular - 16.00mm Dia
Type
Standard
Operating Temperature
-25°C ~ 70°C
Circuit
Mechanical Life
200,000 Cycles
Switch Function
On-On
Electrical Life
100,000 Cycles
Current Rating (Amps)
3A (AC/DC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.16.23000Fr.16.23
10Fr.14.00600Fr.140.06
25Fr.13.20520Fr.330.13
50Fr.12.62900Fr.631.45
100Fr.12.07690Fr.1,207.69
250Fr.11.38244Fr.2,845.61
500Fr.10.88264Fr.5,441.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.16.23000
Unit Price with VAT:Fr.17.54463