Direct
Similar
Similar

191-025-213-001 | |
|---|---|
DigiKey Part Number | 191-025-213-001-ND |
Manufacturer | |
Manufacturer Product Number | 191-025-213-001 |
Description | CONN D-SUB RCPT 25P PNL MNT SLDR |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 191-025-213L001 | NorComp Inc. | 0 | 191-025-213L001-ND | Fr.2.59820 | Direct |
| L77DB25SU | Amphenol CS (Commercial Products) | 0 | L77DB25SU-ND | Fr.10.01000 | Direct |
| 09663516513 | HARTING | 616 | 1195-2554-ND | Fr.6.37000 | Similar |
| 207828-3 | TE Connectivity AMP Connectors | 380 | A23242-ND | Fr.6.69000 | Similar |
| 207828-4 | TE Connectivity AMP Connectors | 21 | A23243-ND | Fr.11.72000 | Similar |













