Similar
Similar
Similar
Similar
Similar
Similar

BAP70-05,215 | |
|---|---|
DigiKey Part Number | 568-BAP70-05,215TR-ND - Tape & Reel (TR) 568-BAP70-05,215CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAP70-05,215 |
Description | RF DIODE PIN 50V 250MW SOT-23 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Common Cathode 50V 100 mA 250 mW SOT-23 (TO-236AB) |
Datasheet | Datasheet |
EDA/CAD Models | BAP70-05,215 Models |
Category | Capacitance @ Vr, F 0.3pF @ 20V, 1MHz |
Manufacturer NXP USA Inc. | Resistance @ If, F 1.9Ohm @ 100mA, 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Dissipation (Max) 250 mW |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Diode Type PIN - 1 Pair Common Cathode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Peak Reverse (Max) 50V | Supplier Device Package SOT-23 (TO-236AB) |
Current - Max 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA4P7436CK-287T | MACOM Technology Solutions | 0 | 1465-MA4P7436CK-287T-ND | Fr.1.09169 | Similar |
| MA4P7455CK-287T | MACOM Technology Solutions | 43 | 1465-1246-1-ND | Fr.1.92000 | Similar |
| MADP-007167-0287FT | MACOM Technology Solutions | 0 | 1465-MADP-007167-0287FT-ND | Fr.0.93573 | Similar |
| MADP-007437-0287FT | MACOM Technology Solutions | 11,866 | 1465-MADP-007437-0287FTCT-ND | Fr.1.92000 | Similar |
| MADP-007438-0287FT | MACOM Technology Solutions | 9,103 | 1465-MADP-007438-0287FTCT-ND | Fr.2.07000 | Similar |



