Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BFR540,215 | |
|---|---|
DigiKey Part Number | 568-1649-2-ND - Tape & Reel (TR) 568-1649-1-ND - Cut Tape (CT) 568-1649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFR540,215 |
Description | RF TRANS NPN 15V 9GHZ SOT-23 |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 120mA 9GHz 500mW Surface Mount SOT-23 (TO-236AB) |
Datasheet | Datasheet |
EDA/CAD Models | BFR540,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Frequency - Transition | 9GHz | |
Noise Figure (dB Typ @ f) | 1.3dB ~ 2.4dB @ 900MHz | |
Gain | - | |
Power - Max | 500mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 40mA, 8V | |
Current - Collector (Ic) (Max) | 120mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 (TO-236AB) | |
Base Product Number |






