BUK7880-55A,115 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.76000
Datasheet

Similar


Infineon Technologies
In Stock: 1,821
Unit Price: Fr.0.76000
Datasheet

Similar


onsemi
In Stock: 7,160
Unit Price: Fr.1.15000
Datasheet

Similar


STMicroelectronics
In Stock: 6,548
Unit Price: Fr.0.38000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,553
Unit Price: Fr.1.06000
Datasheet
ON5275,135
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK7880-55A,115

DigiKey Part Number
568-9712-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BUK7880-55A,115
Description
MOSFET N-CH 55V 7A SOT-223
Customer Reference
Detailed Description
N-Channel 55 V 7A (Tc) 8W (Tc) Surface Mount SC-73
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
80mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SC-73
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes