BZX84-C75/LF1VL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,861
Unit Price: Fr.0.64000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 252
Unit Price: Fr.0.18000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.12000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.12000
Datasheet
BZX84-C12/LF1R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-C75/LF1VL

DigiKey Part Number
BZX84-C75/LF1VL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84-C75/LF1VL
Description
DIODE ZENER 75V 250MW SOT23
Customer Reference
Detailed Description
Zener Diode 75 V 250 mW ±5% Surface Mount SOT-23 (TO-236AB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
255 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 52.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23 (TO-236AB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.