Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EASR3212RGBA0

DigiKey Part Number
1080-EASR3212RGBA0TR-ND - Tape & Reel (TR)
1080-EASR3212RGBA0CT-ND - Cut Tape (CT)
1080-EASR3212RGBA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EASR3212RGBA0
Description
LED RGB CLEAR 4SMD
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
EASR3212RGBA0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V Red, 3.3V Green, 3.3V Blue
Mfr
Current - Test
20mA Red, 20mA Green, 20mA Blue
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Common Anode
Wavelength - Peak
632nm Red, 518nm Green, 468nm Blue
Lens Color
Colorless
Package / Case
4-SMD, No Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 1.25mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.20mm
Lens Size
3.20mm x 1.25mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBLP655-RGBQT Brightek (QTB)9,3531516-1288-1-NDFr.0.51000Similar
In-Stock: 14,105
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.30000Fr.0.30
10Fr.0.21100Fr.2.11
100Fr.0.14990Fr.14.99
500Fr.0.12234Fr.61.17
1,000Fr.0.11327Fr.113.27
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.10554Fr.211.08
4,000Fr.0.09896Fr.395.84
6,000Fr.0.09559Fr.573.54
10,000Fr.0.09177Fr.917.70
14,000Fr.0.08950Fr.1,253.00
20,000Fr.0.08729Fr.1,745.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.30000
Unit Price with VAT:Fr.0.32430