
SPC5607BK0MLQ6R | |
|---|---|
DigiKey Part Number | 568-SPC5607BK0MLQ6RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC5607BK0MLQ6R |
Description | NXP 32-BIT MCU, POWER ARCH CORE, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 1.5MB (1.5M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 64K x 8 |
Series | RAM Size 96K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V, 4.5V ~ 5.5V |
Part Status Active | Data Converters A/D 34x10b, 24x12b SAR |
Core Processor e200z0h | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI | Supplier Device Package 144-LQFP (20x20) |
Peripherals DMA, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 149 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.15.58358 | Fr.7,791.79 |
| Unit Price without VAT: | Fr.15.58358 |
|---|---|
| Unit Price with VAT: | Fr.16.84585 |

