
TDA3629T/N2,118 | |
|---|---|
DigiKey Part Number | TDA3629T/N2,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA3629T/N2,118 |
Description | IC LIGHT POSITION CTRLR 16-SOIC |
Customer Reference | |
Detailed Description | PMIC 16-SO |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Manufacturer NXP USA Inc. | Grade Automotive |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Current - Supply 6mA | Supplier Device Package 16-SO |
Voltage - Supply 8V ~ 18V | Base Product Number |

