
TJA1010T/N1,118 | |
|---|---|
DigiKey Part Number | 568-3614-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TJA1010T/N1,118 |
Description | IC PWR DRIVER N-CHANNEL 1:1 28SO |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 200mA 28-SO |
Datasheet | Datasheet |
EDA/CAD Models | TJA1010T/N1,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | Serial | |
Voltage - Load | 5.5V ~ 25V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 200mA | |
Rds On (Typ) | 2.5Ohm (Max) | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 135°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SO | |
Package / Case | ||
Base Product Number |

