
A23L0C-P08MPH0-720S | |
|---|---|
DigiKey Part Number | 1907-A23L0C-P08MPH0-720S-ND |
Manufacturer | |
Manufacturer Product Number | A23L0C-P08MPH0-720S |
Description | ODU MINI-SNAP PLUG, STY 2, SZ 3, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 12A |
Number of Positions 8 | Voltage Rating 550V |
Shell Size - Insert 3 | Cable Opening 0.236" ~ 0.283" (6.00mm ~ 7.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Detent Lock | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
Shell Finish Chrome over Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.94.44000 | Fr.94.44 |
| Unit Price without VAT: | Fr.94.44000 |
|---|---|
| Unit Price with VAT: | Fr.102.08964 |

