
K10YAR-P09WCD0-0000 | |
|---|---|
DigiKey Part Number | 1907-1695-ND |
Manufacturer | |
Manufacturer Product Number | K10YAR-P09WCD0-0000 |
Description | CONN RCPT FMALE 9P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | K10YAR-P09WCD0-0000 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 9 | Voltage Rating 200V |
Shell Size - Insert 0 | Cable Opening 0.217" (5.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -51°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum, Electroless Nickel |
Fastening Type Push-Pull, Detent Lock | Contact Material Copper Alloy |
Orientation A | Contact Finish Thickness - Mating 49.3µin (1.25µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Aluminum | Applications Industrial, Medical, Military |
Shell Finish Ruthenium over Electroless Nickel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.102.67000 | Fr.102.67 |
| 10 | Fr.87.27600 | Fr.872.76 |
| 25 | Fr.81.81720 | Fr.2,045.43 |
| 50 | Fr.77.91720 | Fr.3,895.86 |
| 100 | Fr.75.05670 | Fr.7,505.67 |
| Unit Price without VAT: | Fr.102.67000 |
|---|---|
| Unit Price with VAT: | Fr.110.98627 |

