Parametric Equivalent

S12YAR-P04XPH0-0000 | |
|---|---|
DigiKey Part Number | 1907-S12YAR-P04XPH0-0000-ND |
Manufacturer | |
Manufacturer Product Number | S12YAR-P04XPH0-0000 |
Description | ODU AMC PLUG,SZ 2,4P,SLD,PEEK,CO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S12YAR-P04XPH0-0000 Models |
Category | Color Silver |
Mfr | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 14A |
Number of Positions 4 | Voltage Rating 650V |
Shell Size - Insert 2 | Cable Opening 0.394" (10.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -51°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum, Ruthenium over Electroless Nickel |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation A | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Aluminum | Applications Industrial, Medical, Military |
Shell Finish Ruthenium over Electroless Nickel | Base Product Number |
Contact Finish - Mating Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A12YAR-P04XPH0-0000 | ODU | 0 | 1907-A12YAR-P04XPH0-0000-ND | Fr.90.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.130.49000 | Fr.130.49 |
| Unit Price without VAT: | Fr.130.49000 |
|---|---|
| Unit Price with VAT: | Fr.141.05969 |


