AMP1206LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMP1084F

DigiKey Part Number
5880-AMP1084F-ND
Manufacturer
Manufacturer Product Number
AMP1084F
Description
NON-METALLIC ELECTRICAL ENCLOSUR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate Light Gray Cover Included 8.000" L x 4.000" W (203.20mm x 101.60mm) X 10.000" (254.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
8.000" L x 4.000" W (203.20mm x 101.60mm)
Height
10.000" (254.00mm)
Area (L x W)
32.0in² (206cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.90.76000Fr.90.76
Manufacturers Standard Package
Unit Price without VAT:Fr.90.76000
Unit Price with VAT:Fr.98.11156