
AMP1206F | |
|---|---|
DigiKey Part Number | 5880-AMP1206F-ND |
Manufacturer | |
Manufacturer Product Number | AMP1206F |
Description | NON-METALLIC ELECTRICAL ENCLOSUR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate Light Gray Cover Included 10.000" L x 6.000" W (254.00mm x 152.40mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 10.000" L x 6.000" W (254.00mm x 152.40mm) | |
Height | 12.000" (304.80mm) | |
Area (L x W) | 60.0in² (387cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.110.02000 | Fr.110.02 |
| Unit Price without VAT: | Fr.110.02000 |
|---|---|
| Unit Price with VAT: | Fr.118.93162 |

