
ESTW006A0B41Z | |
|---|---|
DigiKey Part Number | 555-ESTW006A0B41Z-ND |
Manufacturer | |
Manufacturer Product Number | ESTW006A0B41Z |
Description | DC DC CONVERTER 12V 72W |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 6A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 72 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 90.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module, 1/8 Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.28" L x 0.90" W x 0.30" H (57.9mm x 22.8mm x 7.6mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | Fr.25.56476 | Fr.13,804.97 |
| Unit Price without VAT: | Fr.25.56476 |
|---|---|
| Unit Price with VAT: | Fr.27.63551 |

