
QSDW035A0B41Z | |
|---|---|
DigiKey Part Number | 555-QSDW035A0B41Z-ND |
Manufacturer | |
Manufacturer Product Number | QSDW035A0B41Z |
Description | DC DC CONVERTER 12V 420W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 35A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 420 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 95.7% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 15-DIP Module, 1/4 Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.30" L x 1.45" W x 0.42" H (58.4mm x 36.8mm x 10.7mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 35A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | Fr.65.58542 | Fr.14,166.45 |
| Unit Price without VAT: | Fr.65.58542 |
|---|---|
| Unit Price with VAT: | Fr.70.89784 |

